Reference Only

P8PY102KB25

Trimmer Resistors - Through Hole 0.5watts 1Kohms 10%.

Manufacturer:

Mfr Part:
P8PY102KB25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
SeriesP8PY
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance1 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating22.4 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Diameter8.5 mm
Element TypeCermet
Height8 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.73$736.50
$13.92$1,392.00
$12.91$3,227.50
$12.50$6,250.00
Need more?