Reference Only

P600G-E3/73

Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM.

Manufacturer:

Mfr Part:
P600G-E3/73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseP600
Vr - Reverse Voltage400 V
If - Forward Current22 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current400 A
Ir - Reverse Current5 uA
Recovery Time2.5 us
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
SeriesP600x
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesP600G-E3/54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$2,295.00
Need more?