Reference Only

P600D-E3/73

Rectifiers 6.0 Amp 200 Volt 400 Amp IFSM.

Manufacturer:

Mfr Part:
P600D-E3/73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseP600-2
Vr - Reverse Voltage200 V
If - Forward Current22 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current400 A
Ir - Reverse Current5 uA
Recovery Time2.5 us
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
SeriesP600x
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesP600D-E3/54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
Contact Us