Reference Only

P424

SCR Modules 1000 Volt 40 Amp

Manufacturer:

Mfr Part:
P424

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
Non Repetitive On-State Current385 A
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM10 mA
On-State Voltage1.4 V
Holding Current Ih Max130 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CasePACE-PAK (D-19)
TechnologySi
PackagingBulk
Breakover Current IBO Max400 A
Circuit TypeThyristors / Diodes
Current Rating40 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVS-P424

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?