Reference Only

P30LL0FLR103MA

Potentiometers .

Manufacturer:

Mfr Part:
P30LL0FLR103MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating3 W
Voltage Rating300 V
Tolerance20 %
Element TypeCermet
Shaft TypeSmooth
Shaft Diameter6 mm
Shaft Length25 mm
Bushing Size10 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeHigh Power
Life2000000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP30L
Bushing ThreadM10 x 0.75 mm
FeaturesHeavy Duty Long Life Potentiometer
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM10

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us