Reference Only
P30LL0FGF103MA
Potentiometers .
Datasheet
P30LL0FGF103MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Taper | Linear | |
| Power Rating | 3 W | |
| Voltage Rating | 300 V | |
| Tolerance | 20 % | |
| Element Type | Cermet | |
| Shaft Type | Flatted / D | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 16 mm | |
| Bushing Size | 10 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | High Power | |
| Life | 2000000 Cycle | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | P30L | |
| Packaging | Blister Pack | |
| Bushing Thread | M10 x 0.75 mm | |
| Features | Heavy Duty Long Life Potentiometer | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 150 PPM / C | |
| Thread Size | M10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative