Reference Only

P16SNM103MAB15F7

Potentiometers .

Manufacturer:

Mfr Part:
P16SNM103MAB15F7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating1 W
Voltage Rating100 V
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft Length16 mm
Switch TypeWith Switch
TypeKnob Potentiometer
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesP16S
PackagingBox
Bushing ThreadM10 x 0.75
Diameter16 mm
Length9.6 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM10 x 0.75
TradenameVishay
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.06$802.40
$17.50$1,750.00
$16.90$4,394.00
$15.42$7,710.00
Need more?