Reference Only
P16NM106KAB15F1
Potentiometers .
Datasheet
P16NM106KAB15F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Product | Potentiometer | |
| Resistance | 10 MOhms | |
| Taper | Linear | |
| Power Rating | 10 mW | |
| Voltage Rating | 350 V | |
| Tolerance | 10 % | |
| Element Type | Cermet | |
| Type | Knob Potentiometer | |
| Life | 50000 Cycle | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 150 PPM / C | |
| Thread Size | M10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.14 | $442.80 | |
| $21.05 | $1,263.00 | |
| $19.77 | $1,977.00 | |
| $19.35 | $5,031.00 | |
| $17.45 | $8,725.00 |
Need more?