Reference Only

P16NM104KAB15

Potentiometers 100Kohms 10% Linear Metallica black.

Manufacturer:

Mfr Part:
P16NM104KAB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
Power Rating1 W
Voltage Rating316 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter10 mm
Shaft Length7 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life50000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesP16
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.15$463.00
$21.17$2,117.00
$20.30$5,278.00
$19.23$9,615.00
Need more?