Reference Only

P16NM103KLB15

Potentiometers 1W 10Kohm 10% Metallic Blk Knob.

Manufacturer:

Mfr Part:
P16NM103KLB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperAudio
Power Rating500 mW (1/2 W)
Voltage Rating70.7 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter10 mm
Shaft Length7 mm
TypeRotary Metal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesP16
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 20)
Quantity Unit PriceExt. Price
$24.44$5,865.60
$24.16$6,281.60
$22.99$11,495.00
Need more?