Reference Only

P16NM102MFB15

Potentiometers .

Manufacturer:

Mfr Part:
P16NM102MFB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Operating Potentiometers
Number of Gangs1 Gang
Resistance1 kOhms
TaperAudio
Power Rating500 mW (1/2 W)
Voltage Rating22.4 V
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter10 mm
Shaft Length7 mm
TypeRotary Metal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesP16
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number6C & 7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.77$535.40
$24.78$2,478.00
$24.77$6,440.20
Need more?
Contact Us