Reference Only
P16NM101MAB15F4
New Product
Potentiometers .
Datasheet
P16NM101MAB15F4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Resistance | 100 Ohms | |
| Taper | Linear | |
| Orientation | Vertical | |
| Power Rating | 1 W | |
| Voltage Rating | 10 V | |
| Tolerance | 20 % | |
| Element Type | Cermet | |
| Shaft Type | Smooth | |
| Type | Knob Potentiometer | |
| Life | 50000 Cycle | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Box | |
| Diameter | 16 mm | |
| Height | 10.2 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 150 PPM / C | |
| Thread Size | M10 x 0.75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.63 | $352.60 | |
| $16.19 | $1,619.00 | |
| $16.18 | $8,090.00 |
Need more?