Reference Only

P16FNP105MA

Potentiometers P16F NP 1Mohms 20% A e3.

Manufacturer:

Mfr Part:
P16FNP105MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Resistance1 MOhms
TaperLinear
OrientationVertical
Power Rating120 mW
Voltage Rating350 V
Tolerance20 %
Element TypeCermet
Shaft TypeSmooth
TypeKnob Potentiometer
Life10000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16F
PackagingBulk
Diameter22 mm
Length18 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM12
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.51$500.40
$12.00$1,200.00
$11.09$2,883.40
$10.51$5,255.00
$9.92$9,920.00
Need more?