Reference Only

P16FNP104MARSD

New Product
Potentiometers P16F NP 100Kohms 20% A BO e3 RSD.

Manufacturer:

Mfr Part:
P16FNP104MARSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Resistance100 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating316 V
Tolerance20 %
Element TypeCermet
Switch TypeWith Switch
TypeKnob Potentiometer
Life10000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16F
PackagingBulk
Diameter22 mm
Length18 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM10 x 0.75
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.69$587.60
$14.08$1,408.00
$13.02$3,385.20
$12.33$6,165.00
Need more?