Reference Only

P16FNP104MA

Potentiometers P16F NP 100Kohms 20% A e3.

Manufacturer:

Mfr Part:
P16FNP104MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Resistance100 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating316 V
Tolerance20 %
Element TypeCermet
Shaft TypeSmooth
TypeKnob Potentiometer
Life10000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16F
PackagingBulk
Diameter22 mm
Length18 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM12
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.84$256.80
$12.32$1,232.00
$11.38$2,958.80
$10.79$5,395.00
Need more?