Reference Only

P16FNM105MA

New Product
Potentiometers P16F NM 1M 20% A BO e3.

Manufacturer:

Mfr Part:
P16FNM105MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Potentiometers
Resistance1 MOhms
TaperLinear
OrientationVertical
Power Rating120 mW
Voltage Rating350 V
Tolerance20 %
Element TypeCermet
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16F NM
PackagingBox
Diameter22 mm
Length25.2 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.46$978.40
$23.45$2,345.00
$21.68$5,636.80
Need more?