Reference Only

P16FNM104KA

New Product
Potentiometers P16F NM 100K 10% A BO e3.

Manufacturer:

Mfr Part:
P16FNM104KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductKnob Potentiometers
Resistance100 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating316 V
Tolerance10 %
Element TypeCermet
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP16F NM
PackagingBox
Diameter22 mm
Length25.2 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Thread SizeM10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.21$1,168.40
$25.59$2,559.00
$23.65$6,149.00
Need more?