Reference Only

P13QEB472MAB17

Potentiometers 1.5watt 4.7Kohms 20%.

Manufacturer:

Mfr Part:
P13QEB472MAB17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Resistance4.7 kOhms
TaperLinear
Power Rating1.5 W
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary Metal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP13
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient75 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.31$557.75
$20.43$2,043.00
$19.38$4,845.00
$18.41$9,205.00
Need more?