Reference Only

P13LFL103MAB10

Potentiometers 10Kohms 20%.

Manufacturer:

Mfr Part:
P13LFL103MAB10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductMIL Style Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating1.5 W
Voltage Rating122.5 V
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6 mm
Shaft Length25 mm
Bushing Size12 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeFully Sealed
Life25000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP13
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient75 PPM / C
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.19$563.80
$24.70$741.00
$23.33$2,333.00
$21.63$5,407.50
Need more?