Reference Only

P11S3FAGJSY00T0928

Potentiometers 12.5mm Cermet.

Manufacturer:

Mfr Part:
P11S3FAGJSY00T0928

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductModular Potentiometers
Number of Gangs3 Gang
Resistance9.2 Ohms
TaperLinear
Tolerance20 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Switch TypeNo Switch
TypeModular Potentiometer
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11S
PackagingBulk
Height12.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 15)
Quantity Unit PriceExt. Price
$42.56$1,276.80
$39.75$2,385.00
$37.17$3,902.85
$37.16$9,475.80
Need more?