Reference Only

P11S3BBAPFX00T1847

Potentiometers CUSTOMER SPECIFIC 50Kohm 10%.

Manufacturer:

Mfr Part:
P11S3BBAPFX00T1847

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs3 Gang
Power Rating1 W
Voltage Rating350 V
Element TypeCermet
Number of Turns1 Turn
Shaft TypeFlatted / D
TypeModular Potentiometer
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11S
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 105 / Multiples: 15)
Quantity Unit PriceExt. Price
$34.65$3,638.25
$34.64$8,833.20
Need more?