Reference Only

P11S2V0APRY00T0687

Potentiometers 12.5mm.

Manufacturer:

Mfr Part:
P11S2V0APRY00T0687

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs2 Gang
TaperLinear
Power Rating1 W
Voltage Rating350 V
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth
TypeModular Potentiometer
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11S
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient500 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.81$592.40
$13.72$823.20
$12.82$1,282.00
$12.16$3,161.60
$11.14$5,570.00
$10.56$10,560.00
Need more?