Reference Only

P11S2F0GGSY00D0063

Potentiometers P11 DUO 2 Y VD CV11 10K 5% A.

Manufacturer:

Mfr Part:
P11S2F0GGSY00D0063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductModular Potentiometers
Number of Gangs2 Gang
Resistance10 kOhms
TaperLinear
Power Rating1 W
Voltage Rating100 V
Tolerance5 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length15.88 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeModular Potentiometer
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11S
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.74$518.50
$18.21$1,821.00
$17.37$8,685.00
Need more?