Reference Only

P11S2A0BJSY00R0046

Potentiometers P11 DUO 7 Y CR RS1D 10Kohms 10% A.

Manufacturer:

Mfr Part:
P11S2A0BJSY00R0046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductModular Potentiometers
Number of Gangs2 Gang
TaperLinear
Power Rating1 W
Voltage Rating350 V
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length22.23 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeModular Potentiometer
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11S
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$27.93$1,117.20
$25.15$2,515.00
Need more?