Reference Only

P11P1F0GJSY00103KA

Potentiometers 12.5mm 10Kohms 10% 1/4in slotted shaft.

Manufacturer:

Mfr Part:
P11P1F0GJSY00103KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductModular Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating1 W
Voltage Rating100 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22.2 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeModular Potentiometer
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesP11P
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.19$527.60
$12.65$1,265.00
$11.69$3,039.40
$11.08$5,540.00
Need more?