P11H1F0GHFW10224KA Vishay

P11H1F0GHFW10224KA

Potentiometers .

Manufacturer:

Mfr Part:
P11H1F0GHFW10224KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
Number of Gangs1 Gang
Resistance220 kOhms
TaperLinear
OrientationVertical
Power Rating560 mW
Voltage Rating350 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6.35 mm
Shaft Length19.05 mm
TypeModular Potentiometer
IP RatingIP64
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP11H
PackagingBox
Bushing Thread32 UNEF - 9.5
Height10.93 mm
Length13.1 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
Width12.8 mm
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.55$556.50
$17.72$1,860.60
$16.47$4,199.85
$15.55$7,930.50
Need more?
Contact Us