P11A2Q0EJSX20102KA Vishay / Sfernice

P11A2Q0EJSX20102KA

Potentiometers .

Manufacturer:

Mfr Part:
P11A2Q0EJSX20102KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductModular Potentiometers
Number of Gangs2 Gang
Resistance1 kOhms
TaperAudio
Power Rating500 mW (1/2 W)
Voltage Rating350 V
Tolerance10 %
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeModular Potentiometer
SeriesP11A
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient500 PPM / C

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Contact Us