Reference Only

P10XXAI103KB30

Potentiometers 1/2W 10Kohms 10%.

Manufacturer:

Mfr Part:
P10XXAI103KB30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating500 mW (1/2 W)
Voltage Rating70.7 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3 mm
Shaft Length20 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life10000 Cycle
IP RatingIP67
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP10
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.22$2,466.00
$7.15$7,150.00
Need more?