Reference Only

P0505C1153DBT

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
P0505C1153DBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingWaffle
SeriesP
Resistance115 kOhms
Tolerance0.5 %
Temperature Coefficient5 PPM / C
Case Code - in0505
Case Code - mm1212
Length1.27 mm (0.05 in)
Width1.27 mm (0.05 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating50 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.52$752.00
$7.41$1,852.50
$7.20$3,600.00
$6.82$6,820.00
Need more?
Contact Us