Reference Only
OVSF003015R00JAB00
Wirewound Resistors - Chassis Mount .
Datasheet
OVSF003015R00JAB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | OVSF | |
| Resistance | 15 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Screw | |
| Length | 15.875 mm | |
| Width | 15.875 mm | |
| Resistance | 15 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Length | 15.875 mm | |
| Width | 15.875 mm | |
| Maximum Operating Temperature | + 300 C | |
| Series | OVSF | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $480.42 | $480.42 | |
| $430.86 | $4,308.60 | |
| $408.64 | $10,216.00 |
Need more?