Reference Only

OSOPTC1001AT5

Resistor Networks & Arrays 1Kohms 24 Pin .1%ABS .05% Ratio.

Manufacturer:

Mfr Part:
OSOPTC1001AT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesOSOP
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors12 Resistor
Number of Pins24 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMO-137
Length8.66 mm
Width3.91 mm
Height1.73 mm
Lead Diameter0.25 mm
Lead Spacing0.635 mm
Power Total Package400 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual In Line Thin Film Resistor
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.41$2,205.00
Need more?