Reference Only

OSOPA1003ATS

Resistor Networks & Arrays 100K OHM.

Manufacturer:

Mfr Part:
OSOPA1003ATS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesOSOP
ProductNetworks
Termination StyleSMD/SMT
Resistor Values100 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length8.66 mm
Width3.91 mm
Height1.73 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.02$702.00
$5.91$1,477.50
$5.73$2,865.00
$5.42$5,420.00
Need more?
Contact Us