Reference Only

ORNTV50011002T5

Resistor Networks & Arrays 5K/10K 0.1% ABS 0.05% RATIO.

Manufacturer:

Mfr Part:
ORNTV50011002T5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesORNV (Divider)
ProductNetworks
Termination StyleSMD/SMT
Resistor Values5 kOhms, 10 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors5 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTSSOP-8
Length4.93 mm
Width3.99 mm
Height1.73 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.33$1,165.00
Need more?