Reference Only

ORNA5002AT1

Resistor Networks & Arrays 50Kohms 0.1%ABS 0.05%RATIO.

Manufacturer:

Mfr Part:
ORNA5002AT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesORN
ProductNetworks
Termination StyleSMD/SMT
Resistor Values50 kOhms
Tolerance0.1 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseMS-012
Length4.93 mm
Width3.99 mm
Height1.51 mm
Lead Spacing1.27 mm
Power Total Package400 mW
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.25$2,250.00
Need more?
Contact Us