Reference Only
ORNA5000ATS
Resistor Networks & Arrays 500ohms 0.1%ABS 0.05%RATIO.
Datasheet
ORNA5000ATS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | ORN | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 500 Ohms | |
| Tolerance | 0.1 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | MS-012 | |
| Length | 4.93 mm | |
| Width | 3.99 mm | |
| Height | 1.51 mm | |
| Lead Spacing | 1.27 mm | |
| Power Total Package | 400 mW | |
| Power per Element | 100 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.93 | $593.00 | |
| $5.48 | $1,096.00 | |
| $4.52 | $2,260.00 | |
| $4.25 | $4,250.00 | |
| $4.13 | $8,260.00 |
Need more?