Reference Only

ORNA5-1T3

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
ORNA5-1T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesORN (Divider)
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms, 2 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-8
Length4.93 mm
Width3.99 mm
Height1.51 mm
Lead Spacing1.27 mm
Power per Element400 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$5.08$1,524.00
$4.90$2,940.00
$4.57$5,484.00
Need more?
Contact Us