O096Y064BLPP3N0000 Vishay / Dale

O096Y064BLPP3N0000

Obsolete
OLED Displays & Accessories 96x64 Yellow Graphic (TAB) OLED

Manufacturer:

Mfr Part:
O096Y064BLPP3N0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOLED Displays & Accessories
ProductOLED Displays
Illumination ColorYellow
Resolution96 x 64
Viewing Area - W x H25.49 mm x 17.65 mm
Module Size - W x H x T33.59 mm x 23.62 mm
Interface TypeI2C, SPI
Operating Supply Voltage3 V
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SeriesO096x64A
PackagingTray
Product TypeOLED Displays
SubcategoryDisplays
Viewing Angle160 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?