Reference Only

O016N002DBPP5N0000

OLED Displays & Accessories 16x2 Blue Character OLED

Manufacturer:

Mfr Part:
O016N002DBPP5N0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryOLED Displays & Accessories
ProductOLED Displays
Illumination ColorBlue
Character Count x Line16 x 2
Viewing Area - W x H66 mm x 16 mm
Module Size - W x H x T85 mm x 30 mm
Operating Supply Current30 mA
Operating Supply Voltage5 V
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
PackagingTray
Contrast Ratio2000:1
Product TypeOLED Displays
SubcategoryDisplays
Viewing Angle160 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?