Reference Only

NFR25H0004700JR500

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
NFR25H0004700JR500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesNFR25H
Resistance470 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33$5.28
$0.212$5.08
$0.159$5.08
$0.142$14.20
$0.12$30.00
$0.105$52.50
$0.093$93.00
$0.086$430.00
Need more?