Reference Only

NFR2500004708JA500

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
NFR2500004708JA500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesNFR25
Resistance4.7 Ohms
Power Rating330 mW (1/3 W)
Tolerance5 %
Voltage Rating250 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.24$5.04
$0.155$5.11
$0.115$5.06
$0.102$10.20
$0.088$22.00
$0.075$37.50
$0.065$65.00
$0.061$305.00
Need more?