Reference Only

NCEE10000KNGKWS

Silicon RF Capacitors / Thin Film 1KpF 10% 0606 MNOS, Gold, Class H

Manufacturer:

Mfr Part:
NCEE10000KNGKWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1000 pF
Package / Case0606 (1616 metric)
Tolerance10 %
SeriesNC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingWaffle
Height0.25 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductGeneral Film Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?