Reference Only

MURS360/9T

Obsolete
Rectifiers RECOMMENDED ALT MURS

Manufacturer:

Mfr Part:
MURS360/9T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AB (SMC)
Vr - Reverse Voltage600 V
If - Forward Current4 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.28 V
Max Surge Current125 A
Ir - Reverse Current10 uA
Recovery Time75 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesMURS360
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?