Reference Only

MURS340SHE3/5BT

Obsolete
Rectifiers RECOMMENDED ALT MURS

Manufacturer:

Mfr Part:
MURS340SHE3/5BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Package / CaseSMB
Vr - Reverse Voltage400 V
If - Forward Current3 A
Vf - Forward Voltage1.45 V
Recovery Time75 ns
SeriesMURS340S
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?