Reference Only

MTLP150FWS

Resistor Networks & Arrays 50ohm L: 150IN AS FIRED.

Manufacturer:

Mfr Part:
MTLP150FWS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingWaffle
SeriesMTLP
ProductArrays
Termination StyleSMD/SMT
Resistor Values50 Ohms
Number of Pins12 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length150 in
Width0.03 in
Height0.01 in
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.69$66.90
$6.50$130.00
$5.84$292.00
$5.32$532.00
$5.00$1,000.00
$4.93$2,465.00
$4.79$4,790.00
$4.76$9,520.00
Need more?