Reference Only
MTBAUGDT250102-LF
Pulse Transformers .
Datasheet
MTBAUGDT250102-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1:1 | |
| Inductance | 264 uH | |
| Voltage Time - Et | 22.4 V/us | |
| Mounting Style | SMD/SMT | |
| Length | 8.9 mm | |
| Width | 6.6 mm | |
| Height | 5.6 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product | Micro Gate Drive Transformers | |
| Series | UGDT | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative