Reference Only

MTBAUGDT125075-LF

Pulse Transformers .

Manufacturer:

Mfr Part:
MTBAUGDT125075-LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPulse Transformers
Turns Ratio1:0.75:0.75
Inductance360 uH
Voltage Time - Et66 V/us
Mounting StyleSMD/SMT
Length8.9 mm
Width6.6 mm
Height5.6 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingReel
ProductMicro Gate Drive Transformers
SeriesUGDT
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.82$6,820.00
Need more?
Contact Us