Reference Only

MSP3V3-E3/89A

Obsolete
ESD Protection Diodes / TVS Diodes 100W 3.3V Unidirect

Manufacturer:

Mfr Part:
MSP3V3-E3/89A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage7.3 V
Breakdown Voltage4.1 V
Package / CaseDO-219AD-2
Pppm - Peak Pulse Power Dissipation100 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesMPS3V3
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?