Reference Only

MSP3BR7150FS14E3

Wirewound Resistors - SMD .

Manufacturer:

Mfr Part:
MSP3BR7150FS14E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance715 mOhms
Power Rating2.5 W
Voltage Rating200 V
Tolerance1 %
Case Code - in5828
Temperature Coefficient100 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm14870
SeriesMSP
PackagingBulk
Height6.6 mm
Length14.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameeSMP
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.02$902.00
$8.72$4,360.00
Need more?
Contact Us