Reference Only

MSP3B3R000JT17E3

Wirewound Resistors - SMD .

Manufacturer:

Mfr Part:
MSP3B3R000JT17E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance3 Ohms
Power Rating2.5 W
Voltage Rating200 V
Tolerance5 %
Case Code - in5828
Temperature Coefficient25 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm14870
SeriesMSP
PackagingTube
Height6.6 mm
Length14.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameeSMP
Width7 mm

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Contact Us