Reference Only
MSP1B10000JT25E3
Wirewound Resistors - SMD
Datasheet
MSP1B10000JT25E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 1 kOhms | |
| Power Rating | 1 W | |
| Voltage Rating | 50 V | |
| Tolerance | 5 % | |
| Case Code - in | 2715 | |
| Temperature Coefficient | 25 PPM / C | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 6938 | |
| Series | MSP | |
| Packaging | Tube | |
| Height | 3.8 mm | |
| Length | 6.9 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | eSMP | |
| Width | 3.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?